- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601140-1
4-1601140-1
TE Connectivity / AMP Brand
053-001-000=LEADLOK2,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
053-001-000=LEADLOK2,SMZ
Search Keywords: 416011401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601140-1
-
Alias/AKA:053-001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Siameze Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80,000
can ship
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.1854
10,000
$0.1141
15,000
$0.0903
20,000 +
$0.0885
Click for Quote
Log in
to unlock special pricing