- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601115-1
4-1601115-1
TE Connectivity / AMP Brand
032-009-000=TAB,250X032,HD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
032-009-000=TAB,250X032,HD,SMZ
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .81 - 2.06 mm Magnet Wire Range
- Unplated Plating
- Specials = Standard
Search Keywords: 416011151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601115-1
-
Alias/AKA:032-009-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Siameze Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:12-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,271
Ships today, if you order in
Manufacturer Stock:
40,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.4775
500
$0.4762
1,000
$0.4750
2,500
$0.4739
5,000
$0.2916
7,500
$0.2308
10,000 +
$0.2262
Click for Quote
Log in
to unlock special pricing