- Home ›
- All Products›
- 4-1601112-2
TE Connectivity / AMP Brand
4-1601112-2
TAB,110X032,STD SMZ WITH MULTI-BARB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1601112-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Contact Underplating Material: | Copper |
| Terminal Orientation: | Straight |
| Termination Method to Wire & Cable: | SIAMEZE IDC |
| Terminal Plating Material: | Tin |
| Packaging Method: | Bag/Box |
| Mating Tab Thickness: | .032 in, .81 mm |
| Magnet Wire Size: | 18 – 34 AWG, .16 – 1.02 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Compatible With Discrete Wire Type: | Magnet Wire , Solid |
| Terminal Height: | 1.24 in, 31.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Stock Thickness (Magnet Wire Side): | .02 in, .51 mm |
| Mating Retention Type: | Barbs |
| Product Length: | 1.24 in, 31.5 mm |