- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601088-2
TE Connectivity / AMP Brand
4-1601088-2
031-159-002=TAB,2.0X.51,STDSMZ
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601088-2
-
Alias/AKA:031-159-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Siameze Terminal
-
Gender:Tab
-
Tab Size:1.02 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A