Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1601041-3

PC TAB STANDARD SIAMEZE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PC TAB STANDARD SIAMEZE
Product Highlights:
  • Terminal Line = SIAMEZE
  • Terminal Type = Posted
  • Magnet Wire Range = .16 - 1.02 mm
  • Post Tin over Nickel Plating
  • Specials = Standard
Search Keywords: 416010413
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1601041-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Magnet Wire Terminal
Dimension: 12.32 x 4.44 mm
Wire Size: 18-34 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1601041-3 RoHS compliant?
Yes, 4-1601041-3 is RoHS compliant.
What is the lead time for 4-1601041-3?
The standard lead time for 4-1601041-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60,000   can ship 12/7/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.7066
1,000
$0.7048
2,500
$0.7030
5,000
$0.7013
10,000
$0.3713
15,000
$0.2613
20,000 +
$0.2560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!