- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601039-2
TE Connectivity / AMP Brand
4-1601039-2
031-085-002=TAB,2.8X.51,STDSMZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .16 - 1.02 mm
- Pre-Tin Plating
- Specials = Multiple Barb for Higher Retention
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1601039-2 |
| Alias/AKA: | 031-085-002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Type: | Siameze Terminal |
| Tab Size: | 1.42 mm² |
| Wire Size: | 18-34 AWG |
| Color: | N/R |