- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601028-2
TE Connectivity / AMP Brand
4-1601028-2
Magnet Wire Terminal 18-34AWG Brass Tab 20.4mm Pre-Tin Loose
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601028-2
-
Alias/AKA:031-063-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A