- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601020-2
4-1601020-2
TE Connectivity / AMP Brand
031-045-002=TAB,187X020,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
031-045-002=TAB,187X020,STDSMZ
Search Keywords: 416010202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601020-2
-
Alias/AKA:031-045-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Siameze Terminal
-
Gender:Tab
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,391
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
300
$0.3164
500
$0.3156
1,250
$0.3148
2,500
$0.2361
3,750
$0.2203
5,000 +
$0.2159
Click for Quote
Log in
to unlock special pricing