- Home ›
- All Products›
- 4-1601009-5
4-1601009-5
TE Connectivity / AMP Brand
TAB,PCB,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
TAB,PCB,STD,SMZ
Search Keywords: 416010095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601009-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:30000
-
Termination Method to Wire & Cable:SIAMEZE IDC
-
Terminal Orientation:Straight
-
Contact Mating Retention Type:Barbs
-
Packaging Method:Reel
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 175 °C
-
Terminal Height:.125 in, 3.18 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.04 in, 1.02 mm
-
Magnet Wire Size:18 – 34 AWG, .16 – 1.02 mm
-
Comment:Inserted height above the pocket is 3.18mm [.125]. , Recommended Pocket P/N 1601424
-
Mating Tab Thickness:.02 in, .51 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
79,850
Ships today, if you order in
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
800
$0.0826
4,000
$0.0816
7,900
$0.0796
15,700
$0.0785
300,000 +
$0.0765
Click for Quote
Log in
to unlock special pricing