- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601009-4
TE Connectivity / AMP Brand
4-1601009-4
PC TAB STANDARD SIAMEZE
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Line = SIAMEZE
- Terminal Type = Posted
- .16 - 1.02 mm Magnet Wire Range
- Post Tin over Nickel Plating
- Specials = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1601009-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Type: | Magnet Wire Terminal |
| Dimension: | 8.76 x 3.71 mm |
| Wire Size: | 18-34 AWG |