- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601005-2
4-1601005-2
TE Connectivity / AMP Brand
Tab Terminal 18-34AWG Tab 16.26mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Tab Terminal 18-34AWG Tab 16.26mm Tin Loose
Search Keywords: 416010052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601005-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Tab Terminal3852
-
Gender:Tab3842
-
Tab Size:1.422 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,148
Ships today, if you order in
You may purchase all in-stock quantity of 4,148
Stock lot only:
4148
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.1427
15,000
$0.1297
22,500
$0.1027
30,000 +
$0.1006
Click for Quote
Log in
to unlock special pricing