- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601000-1
4-1601000-1
TE Connectivity / AMP Brand
031-001-000=WIRE2WIRE,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
031-001-000=WIRE2WIRE,STD,SMZ
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Wire-to-Wire
- Magnet Wire Range = .16 - 1.02 mm
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
Search Keywords: 416010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601000-1
-
Alias/AKA:031-001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Siameze Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,720
Ships today, if you order in
Manufacturer Stock:
235,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.2263
1,000
$0.2257
2,500
$0.2252
5,000
$0.2246
10,000
$0.1382
15,000
$0.1094
20,000 +
$0.1072
Click for Quote
Log in
to unlock special pricing