- Home ›
- All Products›
- 4-1589462-1
4-1589462-1
TE Connectivity / AMP Brand
SSM037L2HN = SMT CONN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSM037L2HN = SMT CONN
Search Keywords: 415894621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1589462-1
-
Alias/AKA:SSM037L2HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Circuit Application:Power
-
Number of Positions:37
-
Centerline (Pitch):.025 in, .64 mm
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector & Housing Type:Receptacle
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$750.35
5
$476.69
8
$314.49
10 +
$308.20
Click for Quote
Log in
to unlock special pricing