Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

41581

RT .171 DIA TERMINAL 24-20 AWG TPBR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RT .171 DIA TERMINAL 24-20 AWG TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 41581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    41581
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4 mm
  • Wire Size:
    20-24 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 41581 RoHS compliant?
Yes, 41581 is RoHS compliant.
What is the lead time for 41581?
The standard lead time for 41581 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,750
Can Ship immediately
Manufacturer Stock:
30,000 can ship
Minimum Order Quantity:
2500
13 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1292
5,000
$0.1266
7,500
$0.1254
15,000
$0.1241
30,000
$0.1165
60,000
$0.1128
105,000
$0.1105
150,000 +
$0.1102
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!