- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 4-1571999-4
4-1571999-4
TE Connectivity / AMP Brand
ADPA0404=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ADPA0404=PIANO DIP SWITCH
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
Search Keywords: 415719994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1571999-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
779
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
Order Increment:
35
22 Weeks
can ship
11/3/26