- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4-1571987-2
4-1571987-2
TE Connectivity / AMP Brand
Switch Rocker ON None Mom DPDT Solder Lug Lever 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Rocker ON None Mom DPDT Solder Lug Lever 5A 250VAC 28VDC Bulk
Search Keywords: 415719872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1571987-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$9.35
25
$7.60
50
$7.58
100
$7.26
300
$5.71
500
$4.76
1,000
$4.32
2,500 +
$3.91
Click for Quote
Log in
to unlock special pricing