- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4-1571986-6
TE Connectivity / AMP Brand
4-1571986-6
Switch Rocker ON OFF ON SPDT Wire Lug Paddle Rocker 5A 250VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1571986-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight