- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4-1571986-1
4-1571986-1
TE Connectivity / AMP Brand
Switch Rocker ON OFF ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 415719861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1571986-1
-
Alias/AKA:A103J1ZQ004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
20
$7.89
25
$7.77
50
$7.66
125
$7.55
250
$4.64
375
$3.67
500 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments