Available Replacements
Non-RoHS Equivalent
4-1437539-3 4-1437539-3 TE Connectivity / AMP Brand
4-1437539-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1571552-5

OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 18 Positions
Search Keywords: 415715525
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1571552-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 18
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1571552-5 discontinued?
Yes, 4-1571552-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1571552-5?
The recommended replacement for 4-1571552-5 is 818-AG11D-ES-LF from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 4-1571552-5 RoHS compliant?
Yes, 4-1571552-5 is RoHS compliant.
What is the lead time for 4-1571552-5?
The standard lead time for 4-1571552-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Can Ship immediately
Minimum Order Quantity:
45
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.51
250
$1.49
450
$1.46
900
$1.44
1,040
$1.41
2,500
$1.31
5,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!