- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 4-1571552-2
TE Connectivity / AMP Brand
4-1571552-2
The 4-1571552-2 is a 14-position, open-frame DIP socket with stamped, four-finger contacts and gold plating.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1571552-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.