Available Replacements
Non-RoHS Equivalent
4-1437536-1 4-1437536-1 TE Connectivity / AMP Brand
4-1437536-1

TE Connectivity / AMP Brand

In Stock: 74

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1571551-8

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 15.24 mm
  • 24 Positions
Search Keywords: 415715518
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1571551-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 24
Operating Temperature: 125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1571551-8 discontinued?
Yes, 4-1571551-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1571551-8?
The recommended replacement for 4-1571551-8 is 524-AG11D-ES from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 4-1571551-8 RoHS compliant?
Yes, 4-1571551-8 is RoHS compliant.
What is the lead time for 4-1571551-8?
The standard lead time for 4-1571551-8 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!