Available Replacements
非 RoHS 相当品
9-1437535-3 9-1437535-3 TE Connectivity / AMP Brand
9-1437535-3

TE Connectivity / AMP Brand

In Stock: 799

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1571551-3

CLOSED FRAME DIP, ECONOMY LEAD FREE (REF AUGAT 500 SERIES) ECONOMY (STAMPED CONTACT)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
CLOSED FRAME DIP, ECONOMY LEAD FREE (REF AUGAT 500 SERIES) ECONOMY (STAMPED CONTACT)
Product Highlights:
  • DIP Socket
  • Number of Positions = 14
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 415715513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1571551-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    34
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1571551-3 discontinued?
Yes, 4-1571551-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1571551-3?
The recommended replacement for 4-1571551-3 is 514-AG11D-ES from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 4-1571551-3 RoHS compliant?
Yes, 4-1571551-3 is RoHS compliant.
What is the lead time for 4-1571551-3?
The standard lead time for 4-1571551-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,658
Ships today, if you order in
Minimum Order Quantity:
68
Order Increment:
34
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
68
$1.61
272
$1.57
476
$1.55
918
$1.52
1,360
$1.48
10,030 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!