- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1564530-1
4-1564530-1
TE Connectivity / AMP Brand
15POS, MIXED,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
15POS, MIXED,TAB HSG,ASSY
Search Keywords: 415645301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1564530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:60 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,483
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$5.70
100
$5.69
250
$5.67
600
$5.66
1,200
$3.00
1,800
$2.11
2,400 +
$2.07
Click for Quote
Log in
to unlock special pricing