- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1564520-1
4-1564520-1
TE Connectivity / AMP Brand
Conn Housing PL 12 POS Crimp ST Cable Mount Blue Carton Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 12 POS Crimp ST Cable Mount Blue Carton Automotive
Search Keywords: 415645201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1564520-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:423494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
550
$6.68
1,100
$3.54
1,650
$2.49
2,200 +
$2.44
Click for Quote
Log in
to unlock special pricing