Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1564518-1

Conn Housing PL 10 POS 4mm/6mm Crimp ST Cable Mount Blue Carton Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 10 POS 4mm/6mm Crimp ST Cable Mount Blue Carton Automotive
Search Keywords: 415645181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1564518-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 220
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 10
Maximum Voltage Rating: 603494VDC
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1564518-1 RoHS compliant?
Yes, 4-1564518-1 is RoHS compliant.
What is the lead time for 4-1564518-1?
The standard lead time for 4-1564518-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
13 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
550
$7.02
1,100
$3.71
1,650
$2.61
2,200 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!