Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1564514-1

Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Black Box Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing PL 10 POS 1.5mm Crimp ST Cable Mount Black Box Automotive
Search Keywords: 415645141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1564514-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 10
Maximum Voltage Rating: 423494VDC
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1564514-1 RoHS compliant?
Yes, 4-1564514-1 is RoHS compliant.
What is the lead time for 4-1564514-1?
The standard lead time for 4-1564514-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,317
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.19
100
$6.17
250
$6.16
600
$6.14
1,200
$3.25
1,800
$2.28
2,400 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!