- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1564337-1
4-1564337-1
TE Connectivity / AMP Brand
16POS, MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16POS, MIXED,REC HSG,ASSY
Search Keywords: 415643371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1564337-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,265
Can Ship immediately
Minimum Order Quantity:
10
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$3.494
50
$3.107
230
$2.749
460
$2.605
690
$2.531
1,150
$2.442
2,530
$2.310
5,060 +
$2.298
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT