- Home ›
- All Products›
- 4-1564285-1
4-1564285-1
TE Connectivity / AMP Brand
58POS, MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
58POS, MIXED,REC HSG,ASSY
Search Keywords: 415642851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1564285-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Number of Positions:58
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:14 VDC
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Number of Rows:4
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Packaging Quantity:156
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Product Width:1.654 in, 42 mm
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Centerline (Pitch):.098 in, .118 in, .197 in, 2.5 mm, 3 mm, 5 mm
-
Row-to-Row Spacing:.118 in, .151 in, 3 mm, 3.85 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:2.437 in, 61.9 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:1.406 in, 35.7 mm
-
Housing Material:PA GF
-
Strain Relief:With
-
Nominal Voltage Architecture:12 V, 14 V
-
Primary Locking Feature:On the Terminal
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):10 A, 20 A
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Size:1.2mm , 2.8mm
-
Operating Temperature (Max):130 °C, 266 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,092
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$13.17
100
$13.14
250
$13.10
390
$13.07
780
$6.90
1,170
$4.74
1,560 +
$4.65
Click for Quote
Log in
to unlock special pricing