Available Replacements
ROHs Eşdeğeri
5415632-1 5415632-1 TE Connectivity / AMP Brand
5415632-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 245

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

415632-1

VERTICAL BNC PCB JACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
VERTICAL BNC PCB JACK
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
Search Keywords: 4156321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 415632-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 14.76 x 15.88 x 35.57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 415632-1 discontinued?
Yes, 415632-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 415632-1 RoHS compliant?
No, 415632-1 is not RoHS compliant.
What is the lead time for 415632-1?
The standard lead time for 415632-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.92
10
$7.20
70
$6.92
250 +
$6.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!