- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 41558
RING 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 18-14 AWG BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 41558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112,507
Can Ship immediately
Minimum Order Quantity:
2500
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.0888
5,000
$0.0870
7,500
$0.0858
12,500
$0.0849
25,000
$0.0829
50,000
$0.0780
100,000
$0.0761
150,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing