- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 4-154719-0
TE Connectivity / AMP Brand
4-154719-0
POSITIVE LOCK (PL) RECEPTACLE
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- Number of Positions = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-154719-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Type: | Positive Lock Receptacle Insulator |
| Dimension: | 7.19 x 24.26 x 9.83 mm |