- Home ›
- All Products›
- 4-1546700-7
4-1546700-7
TE Connectivity / AMP Brand
JC6-Q408-09=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-Q408-09=JC6 ASSY
Search Keywords: 415467007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1546700-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Connector System:Wire-to-Board
-
Packaging Quantity:90
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Positions:9
-
Mounting Options:None
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Circuit Application:Power
-
Housing Material:Thermoplastic
-
Screw Plating Material:Zinc Chromate
-
Number of Levels:1
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Screw Material:Steel
-
Barrier Strip Style:Dual Barrier
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):20 A, 5 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Thread Size:6-32
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Insulated Turret
-
Product Orientation:Vertical
-
Product Length:3.436 in, 87.27 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Bottom Termination Type:Quick Connect Tab
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Operating Voltage:300 V, 600 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
23
$15.22
45
$11.67
68
$10.82
90 +
$10.59
Click for Quote
Log in
to unlock special pricing