Image is representational - see mfr. specs

JC6-Q407-24=JC6 ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
JC6-Q407-24=JC6 ASSEMBLY
Search Keywords: 415467002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1546700-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Packaging Method:
    Package
  • Connector System:
    Wire-to-Board
  • Screw Material:
    Steel
  • Housing Material:
    Thermoplastic
  • Number of Rows:
    1
  • Circuit Application:
    Power
  • Screw Head Type:
    Combo Phil-Slot
  • Number of Positions:
    24
  • Packaging Quantity:
    30
  • Barrier Strip Style:
    Dual Barrier
  • Connector Mounting Type:
    Panel Mount
  • Mounting Options:
    None
  • UL Flammability Rating:
    UL 94V-0
  • Top Termination Type:
    Binding Combo Head
  • Number of Levels:
    1
  • Screw Plating Material:
    Zinc Chromate
  • Contact Current Rating (Max):
    20 A, 5 A
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Product Length:
    9.061 in, 230.15 mm
  • Product Orientation:
    Vertical
  • Thread Size:
    6-32
  • Primary Product Color:
    Black
  • Operating Voltage:
    300 V, 600 V
  • Bottom Termination Type:
    Quick Connect Tab
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Base Material:
    Copper Alloy
  • Block Style:
    Insulated Turret
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
8
$37.05
15
$29.63
23
$28.14
30 +
$27.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!