- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1546306-8
4-1546306-8
TE Connectivity / AMP Brand
6P .374" DR, 90 Deg, DS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6P .374" DR, 90 Deg, DS
Search Keywords: 415463068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1546306-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting Ears:With
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Color:Black
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Comment:Other options available upon request, consult our Product Information Center.
-
Mounting Options:End Mounting Ears
-
Quick Connect Blade Style:90°, Two Sided
-
Number of Positions:6
-
Top Termination Type:Quick Connect Blades
-
Centerline (Pitch):.375 in, 9.53 mm
-
Terminal Plating Material:Tin
-
Length:2.92 in, 74.2 mm
-
Packaging Quantity:80
-
Terminal Material:Brass
-
Barrier Strip Style:Dual Barrier
-
Block Style:Flat
-
Mounting Insert:Without
-
Circuit Application:Power
-
Number of Levels:1
-
Connector System:Wire-to-Wire
-
Housing Material:Thermoplastic
-
Product Type:Barrier Strip
-
Current Rating (Max):20 A
-
Number of Rows:2
-
Bottom Termination Type:Quick Connects
-
UL Flammability Rating:UL 94V-0
-
Voltage Rating:300 V
-
Screw Plating Material:Nickel
-
Blade Size:.25 x .032 in, 6.35 x .81 mm
-
Contact Current Rating (Max):20 A
-
Screw Size:6-32
-
Packaging Method:Package
-
Screw Material:Steel
-
Mounting Angle:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1360
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,360
$13.74
2,720
$7.02
4,080
$4.78
5,440 +
$4.68
Click for Quote
Log in
to unlock special pricing