- Home ›
- All Products›
- 4-1546306-4
4-1546306-4
TE Connectivity / AMP Brand
6P.374" DR BARRIER,SS QC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6P.374" DR BARRIER,SS QC ASSY
Search Keywords: 415463064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1546306-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Circuit Application:Power
-
Barrier Strip Style:Dual Barrier
-
Connector Mounting Type:Panel Mount
-
Quick Connect Blade Style:Flat, One Sided/45°, One Sided 90°
-
Number of Levels:1
-
Number of Rows:2
-
Packaging Quantity:65
-
Screw Material:Steel
-
Housing Material:Thermoplastic
-
Screw Plating Material:Nickel
-
Contact Current Rating (Max):20 A
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Number of Positions:6
-
Top Termination Type:Quick Connect Blades
-
Mounting Options:End Mounting Ears
-
Packaging Method:Package
-
Centerline (Pitch):.375 in, 9.53 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Non-Feed Through
-
Product Length:2.92 in, 74.2 mm
-
Contact Base Material:Brass
-
Operating Voltage:300 V
-
Thread Size:6-32
-
Mating Tab Width:.25 in, 6.35 mm
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Mating Tab Thickness:.032 in, .81 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1252
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,252
$21.01
2,503
$10.73
3,754
$7.31
5,005 +
$7.16
Click for Quote
Log in
to unlock special pricing