Image is representational - see mfr. specs

5P.374" DR BARRIER,SS QC ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5P.374" DR BARRIER,SS QC ASSY
Search Keywords: 415463063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1546306-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Contact Current Rating (Max):
    20 A
  • Number of Positions:
    5
  • Packaging Method:
    Package
  • Mounting Options:
    End Mounting Ears
  • Top Termination Type:
    Quick Connect Blades
  • Barrier Strip Style:
    Dual Barrier
  • Screw Material:
    Steel
  • Housing Material:
    Thermoplastic
  • UL Flammability Rating:
    UL 94V-0
  • Number of Levels:
    1
  • Screw Plating Material:
    Nickel
  • Connector Mounting Type:
    Panel Mount
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Packaging Quantity:
    70
  • Circuit Application:
    Power
  • Quick Connect Blade Style:
    Flat, One Sided/45°, One Sided 90°
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Thread Size:
    6-32
  • Product Length:
    2.55 in, 64.7 mm
  • Primary Product Color:
    Black
  • Operating Voltage:
    300 V
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Contact Base Material:
    Brass
  • Mating Tab Width:
    .25 in, 6.35 mm
  • Product Orientation:
    Vertical
  • Block Style:
    Non-Feed Through
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
27 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
1,260
$19.16
2,520
$9.79
3,780
$6.66
5,040 +
$6.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!