- Home ›
- All Products›
- 4-1546306-2
4-1546306-2
TE Connectivity / AMP Brand
4P.374" DR BARRIER,SS QC ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4P.374" DR BARRIER,SS QC ASSY
Search Keywords: 415463062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1546306-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Quick Connect Blade Style:Flat, One Sided/45°, One Sided 90°
-
Number of Positions:4
-
Circuit Application:Power
-
Screw Material:Steel
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Nickel
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Quick Connect Blades
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):20 A
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Mounting Options:End Mounting Ears
-
Number of Levels:1
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Block Style:Non-Feed Through
-
Product Orientation:Vertical
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:2.17 in, 55.2 mm
-
Contact Base Material:Brass
-
Primary Product Color:Black
-
Mating Tab Thickness:.032 in, .81 mm
-
Thread Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$16.34
2,500
$8.34
3,750
$5.68
5,000 +
$5.57
Click for Quote
Log in
to unlock special pricing