- Home ›
- All Products›
- 4-1546158-4
4-1546158-4
TE Connectivity / AMP Brand
6PCV-02-1216=6PCV ASSEMBLY W/P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-02-1216=6PCV ASSEMBLY W/P
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 415461584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1546158-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Packaging Quantity:10
-
Number of Levels:1
-
Circuit Application:Power
-
Bottom Termination Type:Printed Circuit Pin
-
Housing Material:Thermoplastic
-
Top Termination Type:Binding Combo Head
-
Screw Head Type:Combo Phil-Slot
-
Mounting Options:None
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Screw Material:Steel
-
Packaging Method:Package
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Barrier Strip Style:Tri-Barrier
-
Number of Positions:2
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Contact Current Rating (Max):20 A, 5 A
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Flat Bottom with standoffs
-
Product Orientation:Vertical
-
Product Length:.811 in, 20.6 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.48
50
$2.92
270
$2.70
540
$1.96
1,080
$1.41
2,700
$1.37
5,130
$1.13
7,560 +
$1.10
Click for Quote
Log in
to unlock special pricing