Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1546158-2

6PCR-28-007=6PCR ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6PCR-28-007=6PCR ASSEMBLY
Search Keywords: 415461582
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1546158-2
Alias/AKA: 6PCR-28-007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 27
Maximum Voltage Rating: 150 V
Maximum Current Rating: 20/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1546158-2 RoHS compliant?
Yes, 4-1546158-2 is RoHS compliant.
What is the lead time for 4-1546158-2?
The standard lead time for 4-1546158-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 788
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$34.04
250
$33.96
500
$33.87
1,250
$33.78
2,500
$17.26
3,750
$11.75
5,000 +
$11.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!