- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-1534799-3
4-1534799-3
TE Connectivity / AMP Brand
AMP DUOPLUG MARK II CONNEC.SELEC.LOADED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUOPLUG MARK II CONNEC.SELEC.LOADED
Search Keywords: 415347993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1534799-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4312 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2156
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2,156
$1.3527
4,312
$0.7161
6,468
$0.5039
8,624 +
$0.4939
Click for Quote
Log in
to unlock special pricing