- Home ›
- All Products›
- 4-1534797-2
4-1534797-2
TE Connectivity / AMP Brand
DUOPLUG MARK II CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DUOPLUG MARK II CONNECTOR
Search Keywords: 415347972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1534797-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4928 -
Compatible With Wire & Cable Type:Discrete Wire
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Contact Retention Type within Housing:Locking Lance
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Tin
-
Agency/Standard:UL
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
PCB Mount Orientation:Right Angle
-
Card Entry Style:Side
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:3 – 6 µm
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:4928
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Number of Rows:1
-
Housing Entry Configuration:Both Ends Open
-
Contact Current Rating (Max):2 A
-
Housing Material:PA 6 GF
-
Circuit Application:Signal
-
Number of Positions:12
-
Contact Base Material:Copper Tin Alloy
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Connector Height:.287 in, 7.3 mm
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Voltage:250 VAC, 50 VAC
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1232
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,232
$0.8243
2,464
$0.5073
3,696
$0.4016
4,928 +
$0.3936
Click for Quote
Log in
to unlock special pricing