- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1534127-1
4-1534127-1
TE Connectivity / AMP Brand
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY
Search Keywords: 415341271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1534127-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:21
-
Maximum Voltage Rating:28 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
40
$10.92
80
$8.19
120
$7.64
160 +
$7.49
Click for Quote
Log in
to unlock special pricing