- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 415340-1
TE Connectivity / AMP Brand
415340-1
The 415340-1 is a 50 Ohm, low-profile, right-angle SMB jack connector designed for printed circuit board applications.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Quick Connect/Disconnect
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 415340-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMB |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Dimension: | 13.39 x 6.4 x 7.04 mm |