- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 4-1532239-4
4-1532239-4
TE Connectivity / AMP Brand
Cable Assembly D-Sub 0.609m 26AWG 9 POS D-Subminiature PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly D-Sub 0.609m 26AWG 9 POS D-Subminiature PL
Search Keywords: 415322394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532239-4
-
Alias/AKA:094-0116-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
7
$514.16
13
$293.14
19
$211.71
25 +
$207.48
Click for Quote
Log in
to unlock special pricing