- Home ›
- All Products›
- 4-1532020-9
4-1532020-9
TE Connectivity / AMP Brand
095-0603-2031=MCDR3-B-9P6G1-1-18.0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0603-2031=MCDR3-B-9P6G1-1-18.0
Search Keywords: 415320209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532020-9
-
Alias/AKA:095-0603-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyphenylene Sulfide (PPS)
-
Insulation Color:Black
-
Contact Type:Pin
-
Mounting Hardware:None
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:9
-
Contact Base Material:Copper Alloy
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
9
$279.42
18
$147.93
27
$104.10
35 +
$102.02
Click for Quote
Log in
to unlock special pricing