- Home ›
- All Products›
- 4-1532018-9
4-1532018-9
TE Connectivity / AMP Brand
095-0088-8004=MCEM1-184SLZ SPL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0088-8004=MCEM1-184SLZ SPL
Search Keywords: 415320189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532018-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:184
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
7
$2,542.42
13
$1,398.44
19
$976.97
25 +
$957.43
Click for Quote
Log in
to unlock special pricing