- Home ›
- All Products›
- 4-1532006-1
4-1532006-1
TE Connectivity / AMP Brand
143-0005-0001=ADAPTERBULKHEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
143-0005-0001=ADAPTERBULKHEAD
Product Highlights:
- Adapter
- Adapter Type = Receptacle-Receptacle
- Coupler Style = Threaded
- Body Style = Straight
- With Panel Attachment
Search Keywords: 415320061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532006-1
-
Alias/AKA:143-0005-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Plating Material:Gold
-
Panel Mount Feature Type:Lockwasher and Nut
-
Center Contact Plating Material:Gold
-
Product Type:Adapter
-
Coupler Style:Threaded
-
Panel Attachment Style:Front Mount
-
Body Style:Straight
-
Center Contact Material:Copper Alloy
-
Body Material:Brass
-
Panel Thickness:.08 in, 2.03 mm
-
Grade:Commercial
-
Coupling Nut Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$279.36
50
$147.44
75
$101.40
100 +
$99.37
Click for Quote
Log in
to unlock special pricing