- Home ›
- All Products›
- 4-1532005-7
4-1532005-7
TE Connectivity / AMP Brand
132-0113-0002=PLUG,STRAIGHTGC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
132-0113-0002=PLUG,STRAIGHTGC
Product Highlights:
- Connector
- Plug
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 415320057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532005-7
-
Alias/AKA:132-0113-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Sealable:Yes
-
Connector Style:Plug
-
Packaging Method:Package
-
Dielectric Material:PTFE
-
Thread Size:4.83 [.19] - 32
-
Body Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Center Contact Plating Material:Gold
-
Grade:Commercial
-
Connector Interface:SMB
-
Termination Method to Wire & Cable:Crimp
-
Coupling Nut Style:Knurled
-
Coupling Mechanism:Threaded
-
Impedance:50 Ω
-
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Cable Connector Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$132.21
250
$67.53
375
$45.97
500 +
$45.05
Click for Quote
Log in
to unlock special pricing