- Home ›
- All Products›
- 4-1532005-4
TE Connectivity / AMP Brand
4-1532005-4
132-0112-0003=PLUG,STRAIGHTGC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1532005-4 |
| Alias/AKA: | 132-0112-0003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Connector Orientation: | Straight |
| Grade: | Commercial |
| Thread Size: | 4.83 [.19] - 32 |
| Body Material: | Brass |
| Termination Method to Wire & Cable: | Crimp |
| Packaging Method: | Package |
| Center Contact Plating Material: | Gold |
| Coupling Mechanism: | Threaded |
| Connector Product Type: | Connector Assembly |
| Impedance: | 50 Ω |
| Dielectric Material: | PTFE |
| Connector Interface: | SMB |
| Coupling Nut Style: | Full Hex |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Connector Style: | Plug |
| Body Plating Material: | Gold |