- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4-1532004-5
4-1532004-5
TE Connectivity / AMP Brand
033-0102-0001=ADAPTERBNCRCPT/
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
033-0102-0001=ADAPTERBNCRCPT/
Product Highlights:
- Adapter
- Miniature
- Adapter Type = SMB Jack to BNC Jack
- Coupler Style = Threaded
- Body Style = Straight
Search Keywords: 415320045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1532004-5
-
Alias/AKA:033-0102-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMB-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$162.76
5
$148.89
10
$142.76
25
$141.35
50
$139.95
75
$138.56
100 +
$137.19
Click for Quote
Log in
to unlock special pricing